
PE4620 | |
|---|---|
DigiKey Part Number | 6099-PE4620-ND |
Manufacturer | |
Manufacturer Product Number | PE4620 |
Description | 75 Ohm BNC Female Bulkhead Mount |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 € | 25,83 € |
| Unit Price without VAT: | 25,83000 € |
|---|---|
| Unit Price with VAT: | 30,73770 € |


