
PE4618 | |
|---|---|
DigiKey Part Number | 6099-PE4618-ND |
Manufacturer | |
Manufacturer Product Number | PE4618 |
Description | 75 Ohm BNC Female Connector Sold |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

