
PE45974 | |
|---|---|
DigiKey Part Number | 6099-PE45974-ND |
Manufacturer | |
Manufacturer Product Number | PE45974 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Pasternack | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub | Primary Material Metal |
Connector Type Plug for Male Contacts | Shell Material, Finish Steel, Tin-Nickel Plated |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

