
PE45950 | |
|---|---|
DigiKey Part Number | 6099-PE45950-ND |
Manufacturer | |
Manufacturer Product Number | PE45950 |
Description | 1.85mm Female 2 Hole PCB Narrow |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 67 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,29000 € | 81,29 € |
| Unit Price without VAT: | 81,29000 € |
|---|---|
| Unit Price with VAT: | 96,73510 € |

