
PE45945 | |
|---|---|
DigiKey Part Number | 6099-PE45945-ND |
Manufacturer | |
Manufacturer Product Number | PE45945 |
Description | 1.85mm Female Solderless 2 hole |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 70 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Operating Temperature -50°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Panel Mount; Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.35dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,88000 € | 115,88 € |
| Unit Price without VAT: | 115,88000 € |
|---|---|
| Unit Price with VAT: | 137,89720 € |

