
PE45936 | |
|---|---|
DigiKey Part Number | 6099-PE45936-ND |
Manufacturer | |
Manufacturer Product Number | PE45936 |
Description | 2.4mm Female PCB Mount, Round Co |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Retail Package | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 150 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.35dB |
Frequency - Max 50 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45934 | Pasternack | 0 | 6099-PE45934-ND | 83,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,25000 € | 83,25 € |
| Unit Price without VAT: | 83,25000 € |
|---|---|
| Unit Price with VAT: | 99,06750 € |


