
PE45922 | |
|---|---|
DigiKey Part Number | 6099-PE45922-ND |
Manufacturer | |
Manufacturer Product Number | PE45922 |
Description | 2.92mm Female 2 hole PCB Mount w |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 42 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Solder | Operating Temperature -40°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.26dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45924 | Pasternack | 0 | 6099-PE45924-ND | 108,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,25000 € | 123,25 € |
| Unit Price without VAT: | 123,25000 € |
|---|---|
| Unit Price with VAT: | 146,66750 € |


