
PE45894 | |
|---|---|
DigiKey Part Number | 6099-PE45894-ND |
Manufacturer | |
Manufacturer Product Number | PE45894 |
Description | SMPS Female Right Angle Connecto |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMPS Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 165°C |
Cable Group 0.047" Semi Rigid | Insertion Loss 0.76dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 € | 85,88 € |
| Unit Price without VAT: | 85,88000 € |
|---|---|
| Unit Price with VAT: | 102,19720 € |

