
PE45886 | |
|---|---|
DigiKey Part Number | 6099-PE45886-ND |
Manufacturer | |
Manufacturer Product Number | PE45886 |
Description | SMP Plug Right Angle Non-magneti |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.12dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,43000 € | 18,43 € |
| Unit Price without VAT: | 18,43000 € |
|---|---|
| Unit Price with VAT: | 21,93170 € |

