
PE45882 | |
|---|---|
DigiKey Part Number | 6099-PE45882-ND |
Manufacturer | |
Manufacturer Product Number | PE45882 |
Description | SMP Plug Right Angle Non-Magneti |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-316 | Insertion Loss 0.12dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCCN45882 | L-com | 0 | 5073-LCCN45882-ND | 54,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,67000 € | 55,67 € |
| Unit Price without VAT: | 55,67000 € |
|---|---|
| Unit Price with VAT: | 66,24730 € |


