
PE45880 | |
|---|---|
DigiKey Part Number | 6099-PE45880-ND |
Manufacturer | |
Manufacturer Product Number | PE45880 |
Description | BNC Jack Bulkhead Mount Non-Magn |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Bronze |
Contact Termination Solder | Body Finish Tin |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.20dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,11000 € | 195,11 € |
| Unit Price without VAT: | 195,11000 € |
|---|---|
| Unit Price with VAT: | 232,18090 € |



