
PE45877 | |
|---|---|
DigiKey Part Number | 6099-PE45877-ND |
Manufacturer | |
Manufacturer Product Number | PE45877 |
Description | BNC Plug Right Angle Non-Magneti |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Bronze |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, 141 | Insertion Loss 0.20dB |
Fastening Type Bayonet Lock |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |

