Parametric Equivalent

PE45876 | |
|---|---|
DigiKey Part Number | 6099-PE45876-ND |
Manufacturer | |
Manufacturer Product Number | PE45876 |
Description | SMB Plug Receptacle Non-Magnetic |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Bronze |
Connector Type Plug, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.032dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3801-216 | Cinch Connectivity Solutions Johnson | 0 | 131-3801-216-ND | 5,21948 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 € | 23,73 € |
| Unit Price without VAT: | 23,73000 € |
|---|---|
| Unit Price with VAT: | 28,23870 € |


