
PE45874 | |
|---|---|
DigiKey Part Number | 6099-PE45874-ND |
Manufacturer | |
Manufacturer Product Number | PE45874 |
Description | SMB Plug Right Angle Non-Magneti |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Bronze |
Connector Type Plug, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-316 | Insertion Loss 0.50dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-367P-51A2 | Amphenol RF | 1.687 | ARF1235-ND | 9,96000 € | Parametric Equivalent |
| FMCN45874 | Fairview Microwave | 0 | 5328-FMCN45874-ND | 33,11000 € | Parametric Equivalent |
| LCCN45874 | L-com | 0 | 5073-LCCN45874-ND | 33,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 € | 36,29 € |
| Unit Price without VAT: | 36,29000 € |
|---|---|
| Unit Price with VAT: | 43,18510 € |




