
PE45873 | |
|---|---|
DigiKey Part Number | 6099-PE45873-ND |
Manufacturer | |
Manufacturer Product Number | PE45873 |
Description | SMB Plug Non-Magnetic Connector |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Bronze |
Connector Type Plug, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 316 | Insertion Loss 0.25dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN45873 | Fairview Microwave | 0 | 5328-FMCN45873-ND | 29,55000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 € | 33,68 € |
| Unit Price without VAT: | 33,68000 € |
|---|---|
| Unit Price with VAT: | 40,07920 € |


