
PE45870 | |
|---|---|
DigiKey Part Number | 6099-PE45870-ND |
Manufacturer | |
Manufacturer Product Number | PE45870 |
Description | MCX Straight Jack Receptacle for |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.032dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |




