
PE45851 | |
|---|---|
DigiKey Part Number | 6099-PE45851-ND |
Manufacturer | |
Manufacturer Product Number | PE45851 |
Description | SHV plug clamp right angle for R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-214 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 3500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,90000 € | 143,90 € |
| Unit Price without VAT: | 143,90000 € |
|---|---|
| Unit Price with VAT: | 171,24100 € |

