
PE45843 | |
|---|---|
DigiKey Part Number | 6099-PE45843-ND |
Manufacturer | |
Manufacturer Product Number | PE45843 |
Description | 20KV Female Bulkhead Mount Conne |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket Panel Mount; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Mounting Type Panel Mount; Surface Mount | Dielectric Material Polyethylene (PE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 85°C |
Cable Group RG-213 | Voltage Rating 20000 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,25000 € | 143,25 € |
| Unit Price without VAT: | 143,25000 € |
|---|---|
| Unit Price with VAT: | 170,46750 € |

