
PE45840 | |
|---|---|
DigiKey Part Number | 6099-PE45840-ND |
Manufacturer | |
Manufacturer Product Number | PE45840 |
Description | COAX ADAPT COAX TO COAX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector Coax Jack, Female Socket To Coax Jack, Female Socket |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tin |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) Coax Jack, Female Socket | Operating Temperature -55°C ~ 85°C |
Convert To (Adapter End) Coax Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,19000 € | 175,19 € |
| Unit Price without VAT: | 175,19000 € |
|---|---|
| Unit Price with VAT: | 208,47610 € |

