
PE45839 | |
|---|---|
DigiKey Part Number | 6099-PE45839-ND |
Manufacturer | |
Manufacturer Product Number | PE45839 |
Description | 10KV Female Bulkhead Mount Herme |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Hermetically Sealed |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyethylene (PE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 10000 V |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 € | 67,99 € |
| 10 | 57,79400 € | 577,94 € |
| 25 | 54,17800 € | 1.354,45 € |
| 50 | 51,59460 € | 2.579,73 € |
| 100 | 49,13550 € | 4.913,55 € |
| Unit Price without VAT: | 67,99000 € |
|---|---|
| Unit Price with VAT: | 80,90810 € |

