
PE45836 | |
|---|---|
DigiKey Part Number | 6099-PE45836-ND |
Manufacturer | |
Manufacturer Product Number | PE45836 |
Description | 10KV Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58 | |
Fastening Type | Snap-On | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyethylene (PE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 10000 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,02000 € | 62,02 € |
| 10 | 52,72400 € | 527,24 € |
| 25 | 49,42480 € | 1.235,62 € |
| 50 | 47,06800 € | 2.353,40 € |
| 100 | 44,82440 € | 4.482,44 € |
| Unit Price without VAT: | 62,02000 € |
|---|---|
| Unit Price with VAT: | 73,80380 € |

