
PE45831 | |
|---|---|
DigiKey Part Number | 6099-PE45831-ND |
Manufacturer | |
Manufacturer Product Number | PE45831 |
Description | SMA(M) SOLDER ATTCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Low PIM |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Tri-Metal |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group PE-SR402AL, PE-SR402FL, PE-SR402FLJ, RG402 | Operating Temperature -40°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,47000 € | 27,47 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 32,68930 € |

