
PE45828 | |
|---|---|
DigiKey Part Number | 6099-PE45828-ND |
Manufacturer | |
Manufacturer Product Number | PE45828 |
Description | 2.2-5(M) RA SOLDER ATTCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2/5 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Low PIM |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Solder | Body Finish Tri-Metal |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group PE-SR402AL, PE-SR402FL, PE-SR402FLJ, RG402 | Operating Temperature -40°C ~ 155°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,79000 € | 37,79 € |
| Unit Price without VAT: | 37,79000 € |
|---|---|
| Unit Price with VAT: | 44,97010 € |

