
PE45818 | |
|---|---|
DigiKey Part Number | 6099-PE45818-ND |
Manufacturer | |
Manufacturer Product Number | PE45818 |
Description | 4.3-10(F) SOLDER ATTCH 4HOLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Features Low PIM |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Bronze |
Contact Termination Solder | Body Material Bronze |
Shield Termination Solder | Body Finish Tri-Metal |
Impedance 50 Ohms | Center Contact Plating Silver |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Flange | Operating Temperature -40°C ~ 155°C |
Cable Group PE-SR402AL, PE-SR402FL, PE-SR402FLJ, RG402 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 € | 47,88 € |
| Unit Price without VAT: | 47,88000 € |
|---|---|
| Unit Price with VAT: | 56,97720 € |

