
PE45753 | |
|---|---|
DigiKey Part Number | 6099-PE45753-ND |
Manufacturer | |
Manufacturer Product Number | PE45753 |
Description | MHV Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-9, 214, 225, 393 |
Mfr | Fastening Type Bayonet Lock |
Packaging Retail Package | Frequency - Max 300 MHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Tin |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,48000 € | 65,48 € |
| Unit Price without VAT: | 65,48000 € |
|---|---|
| Unit Price with VAT: | 77,92120 € |

