
PE45719 | |
|---|---|
DigiKey Part Number | 6099-PE45719-ND |
Manufacturer | |
Manufacturer Product Number | PE45719 |
Description | 2.92mm Female Field Replaceable |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 40 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Panel Mount; Surface Mount | Operating Temperature -40°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45703 | Pasternack | 0 | 6099-PE45703-ND | 76,39000 € | Parametric Equivalent |


