
PE4571 | |
|---|---|
DigiKey Part Number | 6099-PE4571-ND |
Manufacturer | |
Manufacturer Product Number | PE4571 |
Description | 7/16 DIN Male Connector Crimp/So |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 7.5 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-9, 214, 225, 393 | Voltage Rating 2700 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,71000 € | 99,71 € |
| 10 | 84,76100 € | 847,61 € |
| 25 | 79,45840 € | 1.986,46 € |
| 50 | 75,67060 € | 3.783,53 € |
| 100 | 72,06500 € | 7.206,50 € |
| Unit Price without VAT: | 99,71000 € |
|---|---|
| Unit Price with VAT: | 118,65490 € |

