
PE45690 | |
|---|---|
DigiKey Part Number | 6099-PE45690-ND |
Manufacturer | |
Manufacturer Product Number | PE45690 |
Description | 1.85mm Male Connector Clamp Atta |
Customer Reference | |
Detailed Description | 1.85mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Frequency - Max 67 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Features Mounting Hardware |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Center Contact Material Beryllium Copper |
Shield Termination Screw | Body Material Stainless Steel |
Impedance 50 Ohms | Center Contact Plating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45518 | Pasternack | 0 | 6099-PE45518-ND | 321,02000 € | Parametric Equivalent |


