
PE45681 | |
|---|---|
DigiKey Part Number | 6099-PE45681-ND |
Manufacturer | |
Manufacturer Product Number | PE45681 |
Description | SMA Female Bulkhead Mount Low PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 155°C |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45547 | Pasternack | 0 | 6099-PE45547-ND | 35,16000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,55000 € | 19,55 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |


