
PE4568 | |
|---|---|
DigiKey Part Number | 6099-PE4568-ND |
Manufacturer | |
Manufacturer Product Number | PE4568 |
Description | 7/16 DIN Male Connector Crimp/So |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-55, 141, 142, 223, 400 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,51000 € | 139,51 € |
| Unit Price without VAT: | 139,51000 € |
|---|---|
| Unit Price with VAT: | 166,01690 € |

