
PE4564 | |
|---|---|
DigiKey Part Number | 6099-PE4564-ND |
Manufacturer | |
Manufacturer Product Number | PE4564 |
Description | LC Male Connector Clamp/Solder A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-8, 9, 213, 214, 215, 225, 393 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,67000 € | 268,67 € |
| 10 | 228,41100 € | 2.284,11 € |
| 25 | 214,13400 € | 5.353,35 € |
| Unit Price without VAT: | 268,67000 € |
|---|---|
| Unit Price with VAT: | 319,71730 € |

