
PE45582 | |
|---|---|
DigiKey Part Number | 6099-PE45582-ND |
Manufacturer | |
Manufacturer Product Number | PE45582 |
Description | SMA(F) FLD RPL 2HOLE 0.020" PIN |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Frequency - Max 27 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Field Replaceable, For Hermetically Sealed Pin |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45560 | Pasternack | 0 | 6099-PE45560-ND | 22,61000 € | Parametric Equivalent |


