
PE45558 | |
|---|---|
DigiKey Part Number | 6099-PE45558-ND |
Manufacturer | |
Manufacturer Product Number | PE45558 |
Description | N Male Connector Solder Attachme |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 10 | 24,04300 € | 240,43 € |
| 25 | 22,53760 € | 563,44 € |
| 50 | 21,46260 € | 1.073,13 € |
| 100 | 20,43900 € | 2.043,90 € |
| 250 | 19,16084 € | 4.790,21 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 33,66510 € |

