
PE4555 | |
|---|---|
DigiKey Part Number | 6099-PE4555-ND |
Manufacturer | |
Manufacturer Product Number | PE4555 |
Description | MCX Jack Connector Solder Attach |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 € | 28,98 € |
| Unit Price without VAT: | 28,98000 € |
|---|---|
| Unit Price with VAT: | 34,48620 € |

