
PE45532 | |
|---|---|
DigiKey Part Number | 6099-PE45532-ND |
Manufacturer | |
Manufacturer Product Number | PE45532 |
Description | Right Angle, Mini SMP, VITA 67, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For SMPM Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMPM | |
Accessory Type | Housing Module | |
For Use With/Related Products | SMPM Connectors | |
Body Material | Aluminum | |
Body Finish | - | |
Features | 4 Positions | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,77000 € | 224,77 € |
| Unit Price without VAT: | 224,77000 € |
|---|---|
| Unit Price with VAT: | 267,47630 € |

