Parametric Equivalent

PE45513 | |
|---|---|
DigiKey Part Number | 6099-PE45513-ND |
Manufacturer | |
Manufacturer Product Number | PE45513 |
Description | 2.4mm Male Connector Clamp/Solde |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Features Mounting Hardware |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Board Edge, End Launch | Voltage Rating 400 V |
Fastening Type Threaded | Insertion Loss 0.43dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF1611-60018 | Amphenol SV Microwave | 0 | 1678-SF1611-60018-ND | 140,69000 € | Parametric Equivalent |


