Parametric Equivalent
Parametric Equivalent

PE45511 | |
|---|---|
DigiKey Part Number | 6099-PE45511-ND |
Manufacturer | |
Manufacturer Product Number | PE45511 |
Description | 2.4mm Female Connector Clamp/Sol |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 400 V | |
Mating Cycles | - | |
Insertion Loss | 0.43dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,45000 € | 313,45 € |
| Unit Price without VAT: | 313,45000 € |
|---|---|
| Unit Price with VAT: | 373,00550 € |


