
PE4550 | |
|---|---|
DigiKey Part Number | 6099-PE4550-ND |
Manufacturer | |
Manufacturer Product Number | PE4550 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group LMR-400 | Voltage Rating 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,69000 € | 34,69 € |
| 10 | 29,48600 € | 294,86 € |
| 25 | 27,64040 € | 691,01 € |
| 50 | 26,32200 € | 1.316,10 € |
| 100 | 25,06690 € | 2.506,69 € |
| 250 | 23,49952 € | 5.874,88 € |
| Unit Price without VAT: | 34,69000 € |
|---|---|
| Unit Price with VAT: | 41,28110 € |

