
PE45483 | |
|---|---|
DigiKey Part Number | 6099-PE45483-ND |
Manufacturer | |
Manufacturer Product Number | PE45483 |
Description | 2.92mm Male Connector Solder Att |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 45 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,76000 € | 184,76 € |
| Unit Price without VAT: | 184,76000 € |
|---|---|
| Unit Price with VAT: | 219,86440 € |

