
PE45461 | |
|---|---|
DigiKey Part Number | 6099-PE45461-ND |
Manufacturer | |
Manufacturer Product Number | PE45461 |
Description | SMA(M) PCB VERT LAUNCH MSTRP |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Male Pin 50 Ohms Panel Mount Clamp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Features Mounting Hardware |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Male Pin | Center Contact Material Brass |
Contact Termination Clamp | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |

