
PE45452 | |
|---|---|
DigiKey Part Number | 6099-PE45452-ND |
Manufacturer | |
Manufacturer Product Number | PE45452 |
Description | 2.92(M) PCB VERT LAUNCH STRPLN |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Male Pin 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Features Mounting Hardware |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Male Pin | Center Contact Material Brass |
Contact Termination Compression | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |

