Parametric Equivalent
Parametric Equivalent

PE45448 | |
|---|---|
DigiKey Part Number | 6099-PE45448-ND |
Manufacturer | |
Manufacturer Product Number | PE45448 |
Description | N Male Right Angle Connector Cla |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45225 | Pasternack | 0 | 6099-PE45225-ND | 259,40000 € | Parametric Equivalent |
| PRF06-P-C-EP-190-RS | Samtec Inc. | 0 | 612-PRF06-P-C-EP-190-RS-ND | 66,39000 € | Parametric Equivalent |
| PRF06-P-C-EP-290-RS | Samtec Inc. | 0 | 612-PRF06-P-C-EP-290-RS-ND | 78,02000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,20000 € | 121,20 € |
| Unit Price without VAT: | 121,20000 € |
|---|---|
| Unit Price with VAT: | 144,22800 € |



