PE45404C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 12,12000 €
Datasheet
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45404C

DigiKey Part Number
6099-PE45404C-ND
Manufacturer
Manufacturer Product Number
PE45404C
Description
FAKRA Plug Connector Crimp/Solde
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Features
Code C
Part Status
Active
Housing Color
Blue
Connector Style
Center Contact Material
Phosphor Bronze
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Cable Group
RG-174, 188, 316, LMR-100
Voltage Rating
335 V
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN45922L-com05073-LCCN45922-ND12,12000 €Parametric Equivalent
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
112,58000 €12,58 €
Manufacturers Standard Package
Unit Price without VAT:12,58000 €
Unit Price with VAT:14,97020 €