
PE4540 | |
|---|---|
DigiKey Part Number | 6099-PE4540-ND |
Manufacturer | |
Manufacturer Product Number | PE4540 |
Description | SMA Female Hermetically Sealed C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,51000 € | 99,51 € |
| 10 | 84,58900 € | 845,89 € |
| 25 | 79,29840 € | 1.982,46 € |
| 50 | 75,51760 € | 3.775,88 € |
| 100 | 71,91900 € | 7.191,90 € |
| Unit Price without VAT: | 99,51000 € |
|---|---|
| Unit Price with VAT: | 118,41690 € |

