Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE45376 | |
|---|---|
DigiKey Part Number | 6099-PE45376-ND |
Manufacturer | |
Manufacturer Product Number | PE45376 |
Description | SSMC Jack Connector Solder Attac |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Retail Package | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.30dB |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7009-1511-000 | Radiall USA, Inc. | 498 | 2201-7009-1511-000-ND | 19,55000 € | Parametric Equivalent |
| 7009-1511-041 | Radiall USA, Inc. | 0 | 2201-7009-1511-041-ND | 17,22560 € | Parametric Equivalent |
| 7009-1511-050 | Radiall USA, Inc. | 602 | 2201-7009-1511-050-ND | 18,37000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,54000 € | 50,54 € |
| Unit Price without VAT: | 50,54000 € |
|---|---|
| Unit Price with VAT: | 60,14260 € |



