
PE45352 | |
|---|---|
DigiKey Part Number | 6099-PE45352-ND |
Manufacturer | |
Manufacturer Product Number | PE45352 |
Description | BMA Plug Slide-On Hermetically S |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Hermetically Sealed |
Packaging Retail Package | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 1000 |
Frequency - Max 22 GHz | Insertion Loss 0.32dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45350 | Pasternack | 0 | 6099-PE45350-ND | 189,40000 € | Parametric Equivalent |


