Parametric Equivalent

PE45344 | |
|---|---|
DigiKey Part Number | 6099-PE45344-ND |
Manufacturer | |
Manufacturer Product Number | PE45344 |
Description | BMA Plug Slide-On Connector Sold |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45341 | Pasternack | 0 | 6099-PE45341-ND | 84,22000 € | Parametric Equivalent |
| PE45342 | Pasternack | 0 | 6099-PE45342-ND | 78,35000 € | Parametric Equivalent |
| PE45347 | Pasternack | 0 | 6099-PE45347-ND | 76,39000 € | Parametric Equivalent |
| R128474201 | Radiall USA, Inc. | 0 | 2201-R128474201-ND | 19,41340 € | Parametric Equivalent |





