
PE45333 | |
|---|---|
DigiKey Part Number | 6099-PE45333-ND |
Manufacturer | |
Manufacturer Product Number | PE45333 |
Description | BMA Plug Right Angle Slide-On Co |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 350 V |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,85000 € | 255,85 € |
| Unit Price without VAT: | 255,85000 € |
|---|---|
| Unit Price with VAT: | 304,46150 € |

