
PE45332 | |
|---|---|
DigiKey Part Number | 6099-PE45332-ND |
Manufacturer | |
Manufacturer Product Number | PE45332 |
Description | BMA Jack Right Angle Slide-On Co |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 350 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-405 | Insertion Loss 0.35dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45331 | Pasternack | 0 | 6099-PE45331-ND | 130,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,40000 € | 75,40 € |
| Unit Price without VAT: | 75,40000 € |
|---|---|
| Unit Price with VAT: | 89,72600 € |


