BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45330

DigiKey Part Number
6099-PE45330-ND
Manufacturer
Manufacturer Product Number
PE45330
Description
BMA Jack Right Angle Slide-On Co
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BMA Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Panel Mount, Right Angle
Voltage Rating
350 V
Mounting Feature
Flange
Mating Cycles
1000
Cable Group
RG-405
Insertion Loss
0.25dB
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
191,74000 €91,74 €
Manufacturers Standard Package
Unit Price without VAT:91,74000 €
Unit Price with VAT:109,17060 €